
164-position, 2-row straight PCI Express card connector with 1mm pitch and 1.1A current rating. Features gold, tin, and matte plated bronze cantilever contacts with a 0.091-inch post length and 2.3mm tail length. Designed for 1.57mm card thickness and 0.062-inch PCB thickness, this black nylon-housed connector offers a 50V voltage rating and operates between -40°C and 85°C. Through-hole mounting with solder termination ensures secure PCB integration.
Sign in to ask questions about the TE Connectivity 9-1734774-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 9-1734774-7 technical specifications.
| Card Thickness | 1.57mm |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 0.091inch |
| Contact Type | Cantilever |
| Current Rating | 1.1A |
| Gender | Female |
| Height | 0.394inch |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 3.504inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 164 |
| Number of Positions | 164 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 0.039inch |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Tail Length | 2.3mm |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 0.31oz |
| Width | 0.346inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1734774-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
