
Right-angle HDMI Type A receptacle for cable-to-board applications, featuring 19 positions and 19 contacts. This surface-mount connector offers a 0.5mm pitch and is designed for signal applications with a 500mA contact current rating. Constructed with a copper alloy contact material and gold plating, it boasts a mating cycle rating of 10,000. The connector operates within a temperature range of -25°C to 70°C and meets UL94 V-0 flammability standards. Supplied in a tray package of 70 units, it is RoHS and ELV compliant.
TE Connectivity 9-1747981-1 technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 11.55mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Length | 15mm |
| Mating Cycles | 10000 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 19 |
| Number of Ports | 1 |
| Number of Positions | 19 |
| Orientation | Right Angle |
| Package Quantity | 70 |
| Packaging | Tray |
| Pitch | 0.039inch |
| Plating | Matte, Tin |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1747981-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
