54-position, 2-row female rectangular connector for signal applications. Features brass contacts with tin and gold plating, right-angle orientation, and solder termination for through-hole mounting. Operates within a temperature range of -22°C to 221°C with a maximum DC voltage rating of 12V. Housing is white, UL94 HB flammability rated, and the component is RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
| Circuit Application | Signal |
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Housing Color | White |
| Length | 1.016inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Number of Signal Positions | 54 |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Thickness | 1.6mm |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.071inch |
| Termination | Solder |
| Width | 3.772inch |
| RoHS | Compliant |