9-175975-2
Checking distributor stock and pricing after the page loads.
TE Connectivity 9-175975-2 technical specifications.
| Height | 16.9mm |
| Length | 40mm |
| Number of Poles | 20 |
| RoHS Compliant | Yes |
| Width | 22.5mm |
| RoHS | Compliant |
No datasheet is available for this part.