The 0402 25V 63mW Resistor from TE Connectivity is a single resistor with a resistance of 2.61kΩ. It has a maximum operating temperature range of -55°C to 155°C and is compliant with ELV and RoHS regulations. The resistor is packaged in a 0402 case with a depth of 500μm and a height of 0.014inch. It is available in a bulk packaging quantity of 250 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 9-1879129-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Depth | 500um |
| ELV | Compliant |
| Height | 0.014inch |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 25V |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.61kR |
| RoHS Compliant | Yes |
| Series | RN73, Holsworthy |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1879129-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.