
The 0402 Thin Film Resistor is a surface mount component with a resistance of 287 ohms and a tolerance of 0.1%. It has a maximum power dissipation of 63 milliwatts and is available in a tape and reel packaging with 1000 resistors per package. The resistor is made of thin film material and is not radiation hardened. It is compliant with RoHS regulations and is available in a 1005 metric case code.
TE Connectivity 9-1879213-5 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.014inch |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 287R |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Tolerance | 0.1% |
| Width | 0.02inch |
| RoHS | Compliant |
No datasheet is available for this part.