
This 0402 thin film resistor from TE Connectivity has a voltage rating of 25V and a tolerance of 0.1%. It can handle a maximum power dissipation of 63mW and operates within a temperature range of -55°C to 155°C. The resistor is available in a tape and reel packaging with 1000 pieces per package and is compliant with RoHS and Reach SVHC regulations.
Sign in to ask questions about the TE Connectivity 9-1879213-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 9-1879213-8 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.014inch |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Resistance | 309R |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Tolerance | 0.1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1879213-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.