The 22.1kR 1% Rectangular Resistor 0603 is a surface mount resistor from TE Connectivity with a resistance of 22.1kR and a tolerance of 1%. It has a rectangular construction and is packaged in a 0603 case. The resistor has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 63mW. It is available in a tape and reel packaging with 1000 pieces per package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 9-1879337-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Construction | Rectangular |
| Depth | 0.8mm |
| Height | 0.022inch |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 22.1kR |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Tolerance | 1% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1879337-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.