
The 9-1879337-9 resistor from TE Connectivity features a 26.1k ohm resistance with a 1% tolerance. It is available in a 0603 package with a height of 0.022 inch and a length of 0.061 inch. The resistor has a maximum power dissipation of 63mW and is suitable for operating temperatures ranging from -55°C to 155°C. The resistor is packaged in tape and reel quantities of 1000 units and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Height | 0.022inch |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 26.1kR |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Tolerance | 1% |
| Width | 0.031inch |
| RoHS | Compliant |
