The H8 Series Axial Resistor is a 931 Ohms, 0.1% tolerance, 250mW power dissipation resistor available in a through hole package. It is packaged in bulk quantities of 250 units. The resistor is RoHS compliant and features an axial package with a length of 0.283 inch. It is part of the H8, Holsworthy series from TE Connectivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 9-1879663-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 9-1879663-1 technical specifications.
| Package/Case | Axial |
| Length | 0.283inch |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 931R |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1879663-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.