
This axial resistor from TE Connectivity features a cylindrical construction with a maximum power dissipation of 250mW. It has a resistance of 1kR with a tolerance of 0.1% and is available in bulk packaging. The resistor is designed for through hole mounting and has a maximum operating temperature of 155°C, with a minimum operating temperature of -55°C. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Construction | Cylindrical |
| Length | 0.283inch |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Termination | Axial |
| Tolerance | 0.1% |
| RoHS | Compliant |