The H8 Series 1.07kR 0.1% 250mW Axial Through Hole Resistor from TE Connectivity features a resistance of 1.07kR with a tolerance of 0.1%. It has a maximum power dissipation of 250mW and is packaged in an axial configuration for through hole mounting. This resistor is compliant with RoHS regulations and is available in quantities of 250 per package in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 9-1879663-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Length | 0.283inch |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 1.07kR |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1879663-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.