This Ethernet cable assembly features two RJ45 connectors, one male and one male, and is 27.43 meters in length. The assembly is colored blue and is compliant with ELV regulations. It is not halogen free and is RoHS compliant.
TE Connectivity 9-1933118-0 technical specifications.
| Color | Blue |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 27.43m |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.