
This cable assembly features two RJ45 connectors, one male and one male, with a length of 28.956 meters. It is not halogen free and not compliant with RoHS regulations. The assembly is not applicable for ELV and does not have a keyed design.
TE Connectivity 9-1933118-5 technical specifications.
| Color | Blue |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Not Applicable |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 28.956m |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.