TE Connectivity 9-1933118-8 technical specifications.
| Color | Blue |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 0.1524m |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.