This 30.48m Ethernet cable assembly features a blue color and is compliant with ELV regulations. It has a keyed RJ45 connector on each end and is not halogen free. The assembly is RoHS compliant and suitable for use in a variety of Ethernet and modular applications.
TE Connectivity 9-1933118-9 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 30.48m |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.