2-position, straight, wire-to-wire receptacle connector housing for cable mounting. Features a 6mm pitch, tab contact type, and a straight orientation. Rated UL94 V-0 for flammability and operates within a temperature range of -55°C to 150°C. This grey, free-hanging housing is designed for power applications and is RoHS and ELV compliant.
TE Connectivity 9-1971771-2 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 14.95mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 15.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 2 |
| Number of Power Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Carton |
| Pitch | 6mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Triple Lock |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1971771-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.