
Shielded circular connector, 5 positions, male contact gender, with CRIMP contact type and Tin plating. Features a straight, cable mount orientation with a brass shell material and Tin shell finish. Rated for 7.5A current, operating temperature range of -55°C to 105°C, and UL94 V-0 flammability. Compliant with ELV and RoHS standards.
TE Connectivity 9-212437-0 technical specifications.
| Approvals | UL, CSA |
| Contact Gender | Male |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation | Non-Insulated |
| Insulation Diameter | -1.37mm |
| Lead Free | Lead Free |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Shape | Circular |
| Shell Finish | Tin |
| Shell Material | Brass |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Tail Length | 3.56mm |
| Termination | Solder |
| VDE Tested | No |
| Width | 41.91mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-212437-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
