
Shielded circular connector with 8 positions and 8 contacts, featuring female brass contacts with tin plating. This straight, cable-mount component offers a maximum current rating of 7.5A and operates within a temperature range of -55°C to 105°C. The black plastic housing is UL94 V-1 flammability rated and includes strain relief. It is RoHS compliant and UL/CSA approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 9-212437-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Body Material | Plastic |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Gender | Male |
| Housing Color | Black |
| Insulation | Non-Insulated |
| Insulation Diameter | -1.37mm |
| Lead Free | Lead Free |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Current Rating | 7.5A |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Shape | Circular |
| Shell Finish | Tin |
| Shell Material | Brass |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Tail Length | 3.56mm |
| Termination | Solder |
| VDE Tested | No |
| Width | 41.91mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-212437-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
