TE Connectivity 9-225395-4 technical specifications.
| Type | BNC |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Contact Plating | Gold |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 9-225395-4 to view detailed technical specifications.
No datasheet is available for this part.