
20-position, 2-row shrouded header receptacle with a 1.27mm pitch for board-to-board connectivity. Features a straight, top-entry SMD/SMT termination with a 5.3mm contact post length and tin-plated copper alloy contacts. Offers a 1.5A current rating, 100V DC voltage rating, and operates within a -30°C to 85°C temperature range. Constructed with a black nylon housing and red insulation, it includes mating connector lock and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 9-338069-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Board Standoff | No (Without) |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.4A |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 5.3mm |
| Contact Type | Forked |
| Current Rating | 1.5A |
| Depth | 5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 6.9mm |
| Housing Color | Black |
| Insulation Color | Red |
| Insulation Material | Nylon |
| Lead Length | 5.3mm |
| Length | 30mm |
| Material | Polyester |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Operating Supply Voltage | 100V |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 0.05inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.5mm |
| Series | Micro-MaTch |
| Shrouded | Yes (With) |
| Termination | SMD/SMT |
| Voltage Rating | 230V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-338069-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
