Ring Tongue Terminal 12AWG Copper Yellow 29.15mm Tin Loose
TE Connectivity 9-36161-2 technical specifications.
| Type | Ring Tongue Terminal |
| Stud Size | 4.82mm |
| Plating | Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 12AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 9-36161-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.