Quick Disconnect Terminal 14-16AWG Brass F 23.75mm Tin Strip
TE Connectivity 9-520140-2 technical specifications.
| Type | Quick Disconnect Terminal |
| Gender | F |
| Plating | Tin |
| Wire Size | 14-16AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.