
Right-angle, insulated quick disconnect terminal for 18-22AWG discrete wire. Features a brass body with tin plating and a black nylon insulation. Designed for free-hanging mounting with a mating tab width of 4.75mm and tab thickness of 0.02 inches. This receptacle offers insulated wire support and is RoHS and ELV compliant. Packaged on tape and reel.
TE Connectivity 9-520334-2 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 4.19mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.515inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultra-Fast |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 4.19mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-520334-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
