This female brass terminal features black insulation and is designed for use with wire gauges between 10AWG and 12AWG. It is compliant with ELV regulations and has a flammability rating of UL94 V-2. The terminal is fully insulated and made of brass with a tin plating. It is available in quantities of 1500 and packaged in strips.
TE Connectivity 9-520447-2 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulation | Fully Insulated |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 1500 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston, Ultra-Fast |
| Termination | Receptacle |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-520447-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
