TE Connectivity 9-5209285-9 technical specifications.
| Attenuation Value | 0dB |
| ELV | Compliant |
| Mode | Singlemode |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-5209285-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.