
This 300m multimode fiber optic cable features duplex SC connectors with a beige color and an insertion loss of 0.95dB. The cable has an orange wire and cable color and a 3mm diameter. It is compliant with ELV and RoHS standards and is packaged on a tape and reel with 2 connectors.
Sign in to ask questions about the TE Connectivity 9-5492249-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 9-5492249-9 technical specifications.
| Color | Orange |
| Connector Type A | SC, SC Duplex |
| Connector Type B | SC, SC Duplex |
| Connectors Color | Beige |
| ELV | Compliant |
| Insertion Loss | 0.95dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 300m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-5492249-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.