This fiber optic patch cord from TE Connectivity is a simplex, multimode cable assembly with a buffered fiber optic core and a 3mm diameter jacket made of OFNR material. The cord is 550 meters long and features SC connectors with beige-colored connectors and an orange-colored jacket. The assembly is compliant with ELV standards and is packaged in bulk quantities.
TE Connectivity 9-5504970-8 technical specifications.
| Color | Orange |
| Connector Type A | SC |
| Connector Type B | SC |
| Connectors Color | Beige |
| ELV | Compliant |
| Insertion Loss | 1.3dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 550m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Simplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Buffered Fiber, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-5504970-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.