
This 2000m fiber optic cable is a simplex, multimode cable with SC connectors and a beige color. It has an insertion loss of 3.5dB and is made with OFNR jacket material. The cable is RoHS compliant and is part of the OPTIMATE series. It is available in bulk packaging with one package quantity.
Sign in to ask questions about the TE Connectivity 9-5504970-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 9-5504970-9 technical specifications.
| Color | Orange |
| Connector Type A | SC |
| Connector Type B | SC |
| Connectors Color | Beige |
| ELV | Compliant |
| Insertion Loss | 3.5dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 2000m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Simplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Buffered Fiber, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-5504970-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.