
10-position, 2-row power tap assembly with straight orientation, featuring a 2.54mm pitch and press-fit termination. This component offers a 25A contact current rating and is constructed with a black nylon body and insulation. It operates within a temperature range of -55°C to 85°C and is UL94 V-0 flammability rated. Designed for through-hole mounting, it supports PCB thicknesses up to 3.18mm and is RoHS compliant.
TE Connectivity 9-55556-0 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Contact Current Rating | 25A |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Current Rating | 25A |
| Depth | 10.16mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 3.18mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-55556-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.