
This multimode fiber optic cable features a 550m length with MT-RJ connectors, a black color, and an OFNR jacket material. It is compliant with ELV and RoHS standards. The cable has a twin zip wire type with a 3.6mm diameter and an orange color. The insertion loss is 1.3dB and the return loss is 20dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 9-6278128-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 9-6278128-9 technical specifications.
| Color | Orange |
| Connector Type A | MT-RJ |
| Connector Type B | MT-RJ |
| Connectors Color | Black |
| ELV | Compliant |
| Insertion Loss | 1.3dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 550m |
| Mode | Multimode |
| Mount | Cable |
| Packaging | Bulk |
| Return Loss | 20dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-6278128-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.