
220-position shrouded board-to-board header with a 0.5mm pitch, designed for surface mount termination. Features a straight mounting style and male contact gender, constructed with black thermoplastic insulator material. Operates reliably within a -40°C to 85°C temperature range, offering a dielectric withstanding voltage of 200VAC and a rated current of 0.5A for signal applications. This single connector is supplied in a tray for commercial use.
TE Connectivity 9-6318491-6 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 220 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 200VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 9-6318491-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.