
This 300m cable assembly features LC-LC duplex connectors with beige color and a PVDF jacket. It is compliant with ELV standards and has a multimode fiber optic design with an insertion loss of 0.65dB. The cable has a twin zip wire with a 2mm diameter and is available in bulk packaging.
Sign in to ask questions about the TE Connectivity 9-6374659-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 9-6374659-9 technical specifications.
| Color | Orange |
| Connector Type A | LC, LC Duplex |
| Connector Type B | LC, LC Duplex |
| Connectors Color | Beige |
| ELV | Compliant |
| Insertion Loss | 0.65dB |
| Jacket Material | PVDF |
| Lead Free | Not Applicable |
| Length | 300m |
| Mode | Multimode |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-6374659-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.