
This 54-position shrouded header features a right-angle orientation and is available in a 20-pack. It is designed for through-hole mounting and has a grey housing color. The header is made from brass with a tin plating and is non-compliant with ELV regulations. It has a flammability rating of UL94 HB and is not RoHS compliant.
TE Connectivity 9-638670-6 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Housing Color | Grey |
| Keyed | No |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 9-638670-6 to view detailed technical specifications.
No datasheet is available for this part.