
30-position, 60-contact card edge socket connector with a 2.54mm pitch and 5.08mm row spacing. Features straight, through-hole mounting with a vertical PCB mounting orientation and solder termination. Offers a 3A contact current rating with copper and copper alloy contacts plated in gold and tin. Operates within a -55°C to 125°C temperature range, with a UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 9-6437275-6 technical specifications.
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 3A |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold, Tin, Lead, Bright, Matte |
| Contact Post Length | 0.13inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.607inch |
| Housing Color | Black |
| Insulation Material | Glass |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Selectively Loaded | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-6437275-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.