CONNECTOR ACCESSORY, BOOT, 0.185 in MIN CABLE DIA, 0.216 in MAX CABLE DIA, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Number of Positions | 8 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP |
| RoHS | Compliant |