
12-position, 3-row male rectangular connector with a 3.5mm pitch and 0.217-inch row spacing. Features tin-plated bronze tab contacts (0.8mm x 2.8mm) for signal applications, suitable for through-hole mounting with a right-angle orientation. Operates within a -40°C to 212°C temperature range, boasting UL94 HB flammability rating and RoHS compliance.
Sign in to ask questions about the TE Connectivity 9-966140-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 9-966140-3 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Tin, Bronze |
| Contact Plating | Tin |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 1.4173inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Number of Signal Positions | 12 |
| Orientation | Right Angle |
| Package Quantity | 168 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 3.5mm |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Tab Thickness | 0.8mm |
| Tab Width | 2.8mm |
| Termination | Solder |
| Width | 0.791inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-966140-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
