
9-position, 3-row right-angle male rectangular connector for signal applications. Features tin-plated copper alloy contacts with a 0.8mm tab thickness and 0.228-inch tab width, mounted via through-hole termination. Operating temperature range of -40°C to 212°C, with a 3.5mm pitch and 0.217-inch row spacing. Nylon insulation and housing in black, with UL94 HB flammability rating.
TE Connectivity 9-966140-4 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Tin, Bronze |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 31mm |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Number of Signal Positions | 9 |
| Orientation | Right Angle |
| Package Quantity | 168 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 3.5mm |
| Primary Type | Rectangular |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Tab Thickness | 0.8mm |
| Tab Width | 0.228inch |
| Termination | Solder |
| Width | 0.791inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-966140-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
