
Rectangular connector for signal applications, featuring 6 positions across 3 rows. Constructed with tin-plated bronze contacts, this right-angle, through-hole mount connector has a 3.5mm pitch and a 0.8mm x 2.8mm tab size. Operating within a -40°C to 212°C temperature range, the black housing is UL94 HB flammability rated and RoHS compliant.
Sign in to ask questions about the TE Connectivity 9-966140-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 9-966140-5 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Tin, Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Black |
| Length | 1.0236inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 3 |
| Number of Signal Positions | 6 |
| Orientation | Right Angle |
| Package Quantity | 168 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 3.5mm |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Timer |
| Shielding | Unshielded |
| Tab Thickness | 0.8mm |
| Tab Width | 2.8mm |
| Termination | Solder |
| Width | 0.791inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-966140-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
