
21-position, 3-row right-angle male connector for signal applications. Features tin-plated bronze contacts with a 3.5mm pitch and 0.8mm x 2.8mm tabs. Through-hole termination with a 24V voltage rating and a maximum operating temperature of 212°C. Constructed with UL94 HB flammability rating and RoHS compliance.
Sign in to ask questions about the TE Connectivity 9-966140-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 9-966140-6 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Tin, Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 51mm |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 3 |
| Number of Signal Positions | 21 |
| Orientation | Right Angle |
| Package Quantity | 112 |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Messerleiste |
| Shielding | Unshielded |
| Tab Thickness | 0.8mm |
| Tab Width | 2.8mm |
| Termination | Solder |
| Voltage Rating | 24V |
| Width | 0.791inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-966140-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
