
This cable mount contact features a copper alloy construction with tin plating and is designed for use with 18-22AWG wire. It has a maximum operating temperature range of -22 to 221°C and is compliant with ELV standards. The contact is available in a quantity of 3000 pieces per reel and is packaged in tape and reel format.
TE Connectivity 900293-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Power |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.079inch |
| Lead Free | Not Applicable |
| Length | 20.7mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | EconoSeal J Mark II 060 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 900293-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
