This single-conductor wire is made from copper with a tin coating and features a black color. It has a maximum operating temperature of 125°C and a minimum operating temperature of -45°C. The wire is rated for 600V AC and is RoHS compliant. It is available in a 19AWG gauge and 1.75mm diameter.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Conductor Material | Copper, Tin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Wire |
| Number of Conductors | 1 |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 1.75mm |
| Wire/Cable Gauge | 19AWG |
| RoHS | Compliant |