
Sign in to ask questions about the TE Connectivity 90165-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 90165-1 technical specifications.
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Length | 279.4mm |
| Mount | Wire |
| Package Quantity | 10 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Certi-Crimp, Faston |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 90165-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
