
Manual crimping tool for wire termination, featuring a 381mm length and 12AWG wire gauge capacity. This heavy-duty hand tool is designed for reliable wire mounting and is RoHS compliant. It belongs to the Certi-Crimp and Multimate XII series, offering a robust solution for production applications.
TE Connectivity 90382-2 technical specifications.
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Length | 381mm |
| Mount | Wire |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Certi-Crimp, Multimate XII |
| Weight | 2.1lb |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 90382-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
