
Crimping die set for wire gauges 18AWG. Features a primary type of DIE SET with a series designation of Faston. Dimensions include a length of 31.09mm and a depth of 9.47mm. Available in red and black color options.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 90390-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 90390-3 technical specifications.
| Color | Red, Black |
| Depth | 9.47mm |
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Length | 31.09mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | DIE SET |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Faston |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 90390-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
