
Manual crimping tool for Universal MATE-N-LOK connectors. Designed for 18AWG wire/cable gauge. Features a ratcheting mechanism for consistent crimp force. Part of the Pro-Crimper III series.
TE Connectivity 90548-1 technical specifications.
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Pro-Crimper III, Universal MATE-N-LOK |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 90548-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
