
TE Connectivity 90870-2 technical specifications.
| Package/Case | 062 |
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Package Quantity | 1 |
| Primary Type | DIE SET |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Pro-Crimper III, Commercial .062" |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 90870-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.