
The 91002-1 is a socket connector with a 062 package, made from lead-free brass material. It has a length of 76.2mm and is designed for socket mounting. This connector is part of the MATE-N-LOK series and is compliant with RoHS regulations.
Sign in to ask questions about the TE Connectivity 91002-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 91002-1 technical specifications.
| Package/Case | 062 |
| Contact Type | Pin, Socket |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Material | Brass |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MATE-N-LOK |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 91002-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
