
Extraction tool for CRIMP contact types, designed for AMP Type XII contacts. Features RoHS compliance and ELV compliance. Supplied in a rail/tube package with a quantity of 1.
Sign in to ask questions about the TE Connectivity 91019-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 91019-3 technical specifications.
| Contact Type | CRIMP |
| ELV | Compliant |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CPC Series 3 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 91019-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
