
Manual crimping tool with a 100.33mm length and 1oz weight. Designed for efficient wire termination, this tool is packaged in bulk with 50 units per package. It is not ELV, Lead Free, Radiation Hardened, Reach SVHC Compliant, or RoHS Compliant.
TE Connectivity 91067-1 technical specifications.
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Length | 100.33mm |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AMPLIMITE |
| Weight | 1oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 91067-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
